text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LS2P

VARISTOR 410V 1.2KA DISC 7MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse V250LS2P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 730V
Peak Output Current: 10A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 369V to 451V
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
3,000
$0.166
5,000
$0.164
10,000
$0.162
20,000+
$0.159
Product Variant Information section