text.skipToContent text.skipToNavigation

Manufacturer Part #

V250SM10

SURFACE MOUNT SM10 VARISTORS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse V250SM10 - Technical Attributes
Attributes Table
Capacitance: 490pF
Clamping Voltage-Max: 650V
Peak Output Current: 5kA
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 80J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany:
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$286.50
USD
Quantity
Unit Price
300
$0.955
600
$0.94
1,200
$0.93
1,500
$0.925
4,500+
$0.90
Product Variant Information section