text.skipToContent text.skipToNavigation

Manufacturer Part #

V26SM20

SM SERIES VARISTOR 26V DC RATING

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V26SM20 - Technical Attributes
Attributes Table
Capacitance: 12000pF
Clamping Voltage-Max: 63V
Peak Output Current: 2000A
Rated Voltage: 26|420V
RMS Voltage-Max: 20V
Varistor Voltage Range: 32V to 40V
Current Rating: 1mA
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
432
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,451.52
USD
Quantity
Unit Price
36
$3.43
108
$3.38
180
$3.36
540
$3.31
900+
$3.27