text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA20CP

C-III Series 473 VDC 275 Vrms 710 V Clamp 6500 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Littelfuse V275LA20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 6500A
Rated Voltage: 389|473V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.205
Product Variant Information section