text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA40BP

LA Series 369 VDC 275 V RMS 680 V Clamp 6500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse V275LA40BP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 680V
Peak Output Current: 6500A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 389V to 453V
Current Rating: 1mA
Energy: 140J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,559
USA:
1,559
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.24
Product Variant Information section