text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA40CP

C-III Series 473 VDC 275 Vrms 710 V Clamp 9000 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Littelfuse V275LA40CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 9000A
Rated Voltage: 473|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,986
USA:
10,986
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
150
$0.40
500
$0.395
1,500
$0.385
5,000+
$0.37
Product Variant Information section