text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LT40AP

LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V275LT40AP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 710V
Peak Output Current: 6500A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$620.00
USD
Quantity
Unit Price
500
$0.315
1,500
$0.31
5,000
$0.305
10,000+
$0.295
Product Variant Information section