text.skipToContent text.skipToNavigation

Manufacturer Part #

V3.5MLA0603NH

MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V3.5MLA0603NH - Technical Attributes
Attributes Table
Capacitance: 1270pF
Clamping Voltage-Max: 13V
Peak Output Current: 30A
Rated Voltage: 3.5V
RMS Voltage-Max: 2.5V
Varistor Voltage Range: 3.7V to 7V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
10,000
$0.15
12,500+
$0.147