text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LA40CP

LA Series Ø20 mm 405 VDC 300 V RMS 775 V Clamp 10 kA Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Littelfuse V300LA40CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 775V
Peak Output Current: 9000A
Rated Voltage: 517|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
625
USA:
625
175
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section