Manufacturer Part #
V30MLA1210NH
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V30MLA1210NH - Technical Attributes
Attributes Table
| Capacitance: | 900pF |
| Peak Output Current: | 280A |
| Rated Voltage: | 30|V |
| RMS Voltage-Max: | 25V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000
$0.21
6,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount