text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LA7P

LA Series 420 VDC 320 V RMS 850 V Clamp 1200 A 65 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse V320LA7P - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 850V
Peak Output Current: 1200A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 25J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The V320LA7P is a part LA series Radial Lead Varistor. It has a storage temperature ranging from -55°C to +125°C.

The LA Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options.

Features:

  • Lead free, Halogen free and RoHS compliant
  • Energy absorption
  • Wide operating Voltage range 130 V to 1000 V
  • DC voltage ratings
  • Available in tape and reel or bulk pack
Pricing Section
Global Stock:
112,000
USA:
112,000
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
150
$0.152
400
$0.149
1,250
$0.146
4,000
$0.143
12,500+
$0.138
Product Variant Information section