Manufacturer Part #
V39CH8
CH Series 31 VDC 25 V RMS 79 V ClA 100 A 900 pF Surface Mount Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse V39CH8 - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Do not issue duplicate of PCN113991**Product Change Notification for MOV CH Product Series ? End Termination Silver Paste Change.To whom it may concern,Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Description and Reason for Change:Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free. This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Part Status:
Littelfuse V39CH8 - Technical Attributes
| Capacitance: | 900pF |
| Clamping Voltage-Max: | 79V |
| Peak Output Current: | 100A |
| Rated Voltage: | 31|V |
| RMS Voltage-Max: | 25V |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount