text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZT1P

ZT Series 7 mm 39 V 250 A Radial Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Littelfuse V39ZT1P - Technical Attributes
Attributes Table
Capacitance: 1350pF
Clamping Voltage-Max: 79V
Peak Output Current: 250A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.102
15,000
$0.0993
25,000+
$0.0969
Product Variant Information section