text.skipToContent text.skipToNavigation

Manufacturer Part #

V420LA40BP

LA Series 560 VDC 420 V RMS 1060 V Clamp 6500 A 600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse V420LA40BP - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 1060V
Peak Output Current: 6500A
Rated Voltage: 560V
RMS Voltage-Max: 420V
Varistor Voltage Range: 610V to 720V
Current Rating: 1mA
Energy: 160J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
50
$0.395
150
$0.39
500
$0.38
1,500
$0.37
5,000+
$0.355
Product Variant Information section