text.skipToContent text.skipToNavigation

Manufacturer Part #

V430CH8T

CH Series 369 VDC 275 V RMS 710 V Clamp 250 A 80 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V430CH8T - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 710V
Peak Output Current: 250A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 389V to 473V
Current Rating: 1mA
Energy: 8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$1.08
3,000+
$1.07