text.skipToContent text.skipToNavigation

Manufacturer Part #

V430MA7B

MA Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V430MA7B - Technical Attributes
Attributes Table
Capacitance: 11pF
Clamping Voltage-Max: 700V
Peak Output Current: 100A
Rated Voltage: 365|V
RMS Voltage-Max: 264V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,500
$0.64
3,000
$0.63
4,500
$0.625
6,000+
$0.62
Product Variant Information section