Manufacturer Part #
V430ZC05P
VARISTOR 430V 400A DISC 5MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
Littelfuse V430ZC05P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/26/2024 Details and Download
** FPCN103008 UPDATE on implementation for ZA & C-III Series will be pushed out to Q2 2025 **In LFPCN# 41497, we stated that the inner electrode change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. The change for LA & UltraMOV Series has been implemented per the original schedule. Due to the current capacity limitation, we would like to inform you that the change implementation for ZA & C-III Series will be pushed out to Q2 2025.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V430ZC05P - Technical Attributes
Attributes Table
| Capacitance: | 75pF |
| Rated Voltage: | 275V |
| Varistor Voltage Range: | 387V to 473V |
| Current Rating: | 400A |
| Energy: | 11J |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.225
10,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Through Hole