text.skipToContent text.skipToNavigation

Manufacturer Part #

V5.5MLA0805NT

Var MLV 4VAC/5.5VDC 120A 9.3V 0805 SMD T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V5.5MLA0805NT - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 17.5V
Rated Voltage: 5.5V
RMS Voltage-Max: 4V
Varistor Voltage Range: 7.1V to 9.3V
Energy: 0.3J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,660.00
USD
Quantity
Unit Price
10,000
$0.166
20,000+
$0.163
Product Variant Information section