text.skipToContent text.skipToNavigation

Manufacturer Part #

V5.5MLN41206WH

MLN Series 1206 5.5 VDC 15.5 V Clamp 30 A 520 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V5.5MLN41206WH - Technical Attributes
Attributes Table
Capacitance: 520pF
Clamping Voltage-Max: 15.5V
Peak Output Current: 30A
Rated Voltage: 5.5|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000+
$0.62
Product Variant Information section