text.skipToContent text.skipToNavigation

Manufacturer Part #

V56CH8S

56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Littelfuse V56CH8S - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 107V
Rated Voltage: 45V
Varistor Voltage Range: 50V to 62V
Current Rating: 100A
Energy: 1.4J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
909
USA:
909
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.80
USD
Quantity
Unit Price
100
$0.755
300
$0.74
1,000
$0.72
2,000
$0.71
4,000+
$0.69
Product Variant Information section