text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA2P

ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse V56ZA2P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 110V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Current Rating: 1mA
Energy: 2.3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.23
USD
Quantity
Unit Price
250
$0.0889
750
$0.0866
2,000
$0.0845
7,500
$0.0819
20,000+
$0.0782
Product Variant Information section