text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA2P

ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse V56ZA2P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 110V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Current Rating: 1mA
Energy: 2.3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
300
$0.068
1,000
$0.0661
2,500
$0.0647
10,000
$0.0627
25,000+
$0.0598
Product Variant Information section