text.skipToContent text.skipToNavigation

Manufacturer Part #

V571DA40

DA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Terminal Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V571DA40 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Clamping Voltage-Max: 1480V
Peak Output Current: 40000A
Rated Voltage: 730|V
RMS Voltage-Max: 575V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
24
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$903.60
USD
Quantity
Unit Price
12
$37.92
24
$37.65
36
$37.49
48
$37.38
60+
$37.04
Product Variant Information section