text.skipToContent text.skipToNavigation

Manufacturer Part #

V575LS40AP

LS Series 730 VDC 575 VAC 1.5 kV Clamp 4.5 kA 220 pF Straight Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V575LS40AP - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 1.5kV
Peak Output Current: 4.5kA
Rated Voltage: 730V
RMS Voltage-Max: 575V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 120J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,888.00
USD
Quantity
Unit Price
400
$0.61
800
$0.60
1,600
$0.59
6,000+
$0.575
Product Variant Information section