text.skipToContent text.skipToNavigation

Manufacturer Part #

V660LA50AP

LA Series 850 VDC 660 V RMS 1820 V Clamp 4500 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V660LA50AP - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 1820V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 660V
Varistor Voltage Range: 972V to 1188V
Current Rating: 1mA
Energy: 140J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.50
USD
Quantity
Unit Price
500
$0.55
1,000
$0.545
2,000
$0.535
7,500+
$0.52
Product Variant Information section