text.skipToContent text.skipToNavigation

Manufacturer Part #

V68CH8T

LOW PROFILE SM VARISTOR CH SERIES

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V68CH8T - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 127V
Peak Output Current: 100A
Rated Voltage: 56V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61V to 75V
Current Rating: 1mA
Energy: 1.5J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
1,000
$1.25
2,000
$1.24
3,000+
$1.23
Product Variant Information section