text.skipToContent text.skipToNavigation

Manufacturer Part #

V85MLA1210NH

MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250A 260 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V85MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 160pF
Clamping Voltage-Max: 180V
Peak Output Current: 250A
Rated Voltage: 3.5|120V
RMS Voltage-Max: 67V
Varistor Voltage Range: 95V to 115V
Current Rating: 1mA
Energy: 2.5J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
2,000
$0.605
4,000
$0.595
6,000+
$0.585