Manufacturer Part #
VC121060J121DP
1210 60 V 400 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
KYOCERA AVX VC121060J121DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC121060J121DP - Technical Attributes
Attributes Table
| Capacitance: | 400pF |
| Clamping Voltage-Max: | 120V |
| Peak Output Current: | 250A |
| Rated Voltage: | 60|V |
| RMS Voltage-Max: | 42V |
| Mounting Method: | Surface Mount |
Features & Applications
The VC121060J121DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 60 VDC and 120 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount