text.skipToContent text.skipToNavigation

Manufacturer Part #

VCH4AG150R4MATWA

VCH4AG Series 15 V 0.47 pF 0402 Multilayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCH4AG150R4MATWA - Technical Attributes
Attributes Table
Capacitance: 0.47pF
Rated Voltage: 15|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
10,000
$0.0575
20,000
$0.0566
30,000
$0.0561
40,000
$0.0557
50,000+
$0.0546
Product Variant Information section