text.skipToContent text.skipToNavigation

Manufacturer Part #

VG222038Y770DP

TransGuard Series 38 VDC 770 V Bi-Directional MLV Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VG222038Y770DP - Technical Attributes
Attributes Table
Capacitance: 4.2nF
Clamping Voltage-Max: 77V
Peak Output Current: 2000A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 10A
Energy: 12J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
1,000
$0.935
2,000
$0.92
3,000
$0.91
4,000+
$0.90
Product Variant Information section