text.skipToContent text.skipToNavigation

Manufacturer Part #

2DA1201YQTC

120 Vce PNP 800 mA 1.5 W Auto Grade Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Diodes Incorporated 2DA1201YQTC - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 120V
Collector Current Max: 800mA
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 120
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
4,000
$0.075
8,000
$0.0737
12,000
$0.073
16,000
$0.0724
20,000+
$0.0708
Product Variant Information section