text.skipToContent text.skipToNavigation

Manufacturer Part #

2DC4617S-7-F

2DC4617 Series PNP 60 V 150 mA SMT Small Signal Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DC4617S-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 270
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 180MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$130.50
USD
Quantity
Unit Price
3,000
$0.0435
9,000
$0.0424
15,000
$0.042
45,000
$0.0409
75,000+
$0.04
Product Variant Information section