text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2222A

2N2222A 50 V 800 mA NPN Silicon Switching Transistor - TO-18 (TO-206AA)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N2222A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 800mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$768.00
USD
Quantity
Unit Price
10
$2.66
30
$2.63
75
$2.59
200
$2.56
400+
$2.50
Product Variant Information section