text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3019

2N3019 Series 80 V 1 A Through Hole NPN Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3019 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 800mW
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 60pF
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,274.00
USD
Quantity
Unit Price
2
$13.11
5
$13.00
20
$12.84
50
$12.74
125+
$12.56
Product Variant Information section