text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3906TAR

2N3906 Series 40 V 0.2 A PNP General Purpose Amplifier Through Hole - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N3906TAR - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N3906 is a PNP General Purpose Amplifier. This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA.

Features:

  • ROHS Compliant
  • Collector-Emitter Voltage  -40 V
  • Collector-Base Voltage  -40 V
  • Emitter-Base Voltage  -5.0 V
  • Collector Current - Continuous  -200 mA

Applications:

  • General Purpose
  • Switching Applications

View the 2N390 family of General Purpose Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$626.00
USD
Quantity
Unit Price
2,000
$0.0325
6,000
$0.0317
10,000
$0.0313
30,000
$0.0305
50,000+
$0.0298
Product Variant Information section