text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4234 PBFREE

40V, 1A, TO-39.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N4234 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 40A
Power Dissipation-Tot: 1000mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 10
Collector - Current Cutoff: 100000nA
Configuration: Single
Frequency - Transition: 3MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
500+
$2.73
Product Variant Information section