text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4424 PBFREE

2N4424 Series 40 V 500 mA NPN Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N4424 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.30V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 180
Collector - Current Cutoff: 30nA
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
267
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
7,500
$0.104
10,000
$0.103
12,500+
$0.102
Product Variant Information section