text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5087 TRA PBFREE

50 V 50 mA 40 MHz 1.5 W PNP Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Central Semiconductor 2N5087 TRA PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 50mA
Power Dissipation-Tot: 1.5W
Collector - Emitter Saturation Voltage: 300mV
DC Current Gain-Min: 250
Collector - Current Cutoff: 10nA
Frequency - Transition: 40MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-226
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
8,000+
$0.21
Product Variant Information section