text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5550TFR

2N5550 Series 140 V 600 mA NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N5550TFR - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 140V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 160V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 20
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Input Capacitance: 30pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$968.00
USD
Quantity
Unit Price
2,000
$0.0512
6,000
$0.0498
8,000
$0.0495
20,000
$0.0484
30,000+
$0.0473
Product Variant Information section