text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5682

Bipolar (BJT) Transistor NPN 120 V 10 µA 1 W Through Hole TO-39 (TO-205AD)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5682 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
85
Multiple Of:
1
Total
$1,648.15
USD
Quantity
Unit Price
1
$20.35
4
$20.08
15
$19.83
30
$19.69
75+
$19.39
Product Variant Information section