Manufacturer Part #
2N6034G
2N Series 40 V 4 A Darlington Complementary Silicon Power Transistor - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2047 | ||||||||||
Product Specification Section
onsemi 2N6034G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi 2N6034G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 500 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.525
1,000
$0.52
1,500
$0.515
2,000
$0.51
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole