text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6517TA

2N6517 Series 350 V 500 mA NPN Through Hole Epitaxial Silicon Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi 2N6517TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
14000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.60
USD
Quantity
Unit Price
2,000
$0.068
4,000
$0.0669
8,000
$0.0658
10,000
$0.0654
30,000+
$0.0632
Product Variant Information section