text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1037AKT146Q

2SA1037AK Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA1037AKT146Q - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 140MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$139.80
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section