text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1417S-TD-E

Bipolar Transistors - BJT BIP PNP 2A 100V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi 2SA1417S-TD-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.13V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 120MHz
Operating Temp Range: 150°C
Fall Time: 50ns
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section