text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2007E

PNP 60 V 12 A 2 W Flange Mount High-Speed Switching Transistor TO-220FN

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA2007E - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 12A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 160
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$420.00
USD
Quantity
Unit Price
500
$0.84
1,000
$0.83
1,500
$0.825
2,000
$0.82
2,500+
$0.80
Product Variant Information section