text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2040-TL-E

Trans GP BJT PNP 50V 8A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA2040-TL-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 8A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 110mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 330MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 30ns
Fall Time: 25ns
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2100
Multiple Of:
700
Total
$1,281.00
USD
Quantity
Unit Price
700
$0.625
1,400
$0.615
2,100
$0.61
2,800+
$0.605
Product Variant Information section