text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1197KT146Q

2SB1197K Series 32 V 0.8 A SMT PNP Low Frequency Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1197KT146Q - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 32V
Collector Current Max: 800mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2SB1197KT146Q is a epitaxial PNP low frequency transistor.

Features:  

  • Low VCE(sat.)
    • VCE(sat) <= -0.5 V
    • IC / IB = -0.5 A / -50 mA
  • IC = -0.8 A
  • Ultra-compact package
  • Surface-mount bipolar transistor for driver

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$154.20
USD
Quantity
Unit Price
3,000
$0.0514
6,000
$0.0506
9,000
$0.0501
15,000
$0.0495
30,000+
$0.0482
Product Variant Information section