Manufacturer Part #
2SB1275TLP
2SB1275 Series 160 V 1.5 A Surface Mount PNP Power Transistor - SC-63
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SB1275TLP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SB1275TLP - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 1.5A |
| Power Dissipation-Tot: | 10W |
| DC Current Gain-Min: | 82 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SB1275TLP is a surface mount PNP power transistor.
Features:
- High breakdown voltage (BVCEO = -160 V)
- Low collector output capacitance (typical 30pF at VCB = 10 V)
- High transition frequency (fT = 50 MHZ)
- Surface-mount bipolar transistor for driver
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.32
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount