text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5661T2LP

2SC5661 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC5661T2LP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.15W
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$840.00
USD
Quantity
Unit Price
8,000+
$0.105
Product Variant Information section