Manufacturer Part #
2SCR375P5T100Q
Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SCR375P5T100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SCR375P5T100Q - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 120V |
| Collector Current Max: | 1.5A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 120V |
| Collector - Emitter Saturation Voltage: | 0.1V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 120 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 200MHz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount